You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F3L15MR12W2M1B69BOMA1
F3L15MR12W2M1B69BOMA1 -INFINEON - Silicon Carbide MOSFET, Three Level Inverter, Dual N Channel, 75 A, 1.2 kV, 0.015 ohm, Module
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- F3L15MR12W2M1B69BOMA1
- Order Code:
- 3267804
- Product Range
- EasyPACK Series
- Technical Datasheet:
- F3L15MR12W2M1B69BOMA1 Datasheet
Product Range Selector (EasyPACK Series)
See all from this product rangeProduct Overview
Applications
Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual N Channel
- :
- Three Level Inverter
- :
- 75A
- :
- 1.2kV
- :
- 0.015ohm
- :
- 15V
- :
- Module
- :
- 4.5V
- :
- -
- :
- -
- :
- 150°C
- :
- EasyPACK Series
Technical Docs (2)
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €175.49 | |
5+ | €145.41 |
Pricing is unavailable. Please contact customer services.