How to overcome today’s design challenges

Infineon offers a broad portfolio of power devices for major home appliances, catering to all levels of customer’s needs. There are low cost components offering the best fit, regular components offering optimal price performance, premium products offering the highest efficiency and features. Now, discover the best suitable and complete solution for your requirements. Infineon provides inverter power switches, IGBTs, MOSFETs, gate driver ICs, sensors, voltage regulators, microcontroller and high-performance sensorless motor controller ICs. To enable secured connectivity we provide transceivers, voice recognition and security chip solutions for appliances.

Major home appliances solution overview

Residential aircon

Residential aircon units control temperature, humidity and air quality in our living spaces, contributing to quality of life. Functions such as stable and smooth starting, a wide range of operating speeds and vibration suppression are essential for the design. In addition, they should be integrated easily and securely with a home automation network to support remote control and condition monitoring.


Application trendInfineon solutionAdded value
Energy efficiencyCIPOS™ Mini IM564-X6D Intelligent Power Module for power factor correction and inverterHighest power density and efficiency
InverterizationiMOTION™ IMC100A motor controller with Class-B certified Motion Control Engine 2.0Full set of features and protections, fast time to market
Energy efficiencyTRENCHSTOP™ 5 IGBTs with advanced isolation, and Rapid and CoolSiC™ diodes for power factor correctionHigh power density and low EMI
Smart HomePSoC® 6 family of dual core microcontrollers M4 / M0+ with ultra low power and high performanceFull feature set and IoT security
Smart HomeWICED® Wi-Fi® + Bluetooth® combos with IEEE 802.11a/ b/g/n/ac WLAN and Bluetooth® in a single-chip solutionEase of use and full compatibility
Hardware securityOPTIGA™ family to both verify that genuine parts are used and to establish secured communication to the cloud or other devicesBrand protection and secured communication

Solution overview


CIPOS™ IPMs

The energy-efficient CIPOS™ modules integrate various power and control components to increase reliability, optimize PCB size and reduce system costs. This simplifies power design and reduces time-to-market.

Shop now

PSoC® 6 microcontroller

PSoC® 6 architecture is an ultra low power MCU offering the processing performance needed by IoT devices. It provides integrated hardware and software security features for IoT systems that require robust protection.

Shop now

WiFi/BLE combo controllers

WICED® is a full-featured platform with proven Software Development Kits (SDKs) and turnkey hardware solutions from Infineon partners to readily enable Wi-Fi and Bluetooth connectivity in system designs.

Shop now

OPTIGA™ Trust family

OPTIGA™ Trust family provides the root of trust for both connected and non-connected devices. The broad portfolio of products combines ease of integration with robust security capabilities.

Shop now

EVAL-6EDL04N02PR

Evaluation board for 6EDL04N02PR - Full bridge 3 phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180 V IGBTs

Shop now

EVAL-2EDL23I06PJ

Evaluation board for 2EDL23I06PJ - Optimized 600V half bridge gate driver IC with LS-SOI technology to control THT Highspeed3-IGBT IKP20N60H3 in TO220 package

Shop now

Fans & pumps

Reliable and energy-efficient components are key when designing a hood fan motor that is in sync with consumer needs. New form factors to achieve smaller designs are also essential and the price-performance ratio needs to be just right. At a time of smart this and smart that, your solution must enable feature novelties that render a hood fan a smart and connected appliance

Application trendInfineon solutionAdded value
Energy efficiencyCIPOS™ Mini IM564-X6D Intelligent Power Module for power factor correction and inverterHighest power density and efficiency
InverterizationiMOTION™ IMC100A motor controller with Class-B certified Motion Control Engine 2.0Full set of features and protections, fast time to market
Energy efficiencyTRENCHSTOP™ 5 IGBTs with advanced isolation, and Rapid and CoolSiC™ diodes for power factor correctionHigh power density and low EMI
Smart HomePSoC® 6 family of dual core microcontrollers M4 / M0+ with ultra low power and high performanceFull feature set and IoT security
Smart HomeWICED® Wi-Fi® + Bluetooth® combos with IEEE 802.11a/b/g/n/ac WLAN and Bluetooth® in a single-chip solutionEase of use and full compatibility
Hardware securityOPTIGA™ family to both verify that genuine parts are used and to establish secured communication to the cloud or other devicesBrand protection and secured communication

Solution overview


iMOTION™

iMOTION™ ICs integrate all the control and analog interface functions required for sensorless field-oriented control (FOC) of PM motors using DC link or leg shunt current measurements

Shop now

TRENCHSTOP™

"The TRENCHSTOP™ IGBT6 offers up to 20% lower losses, short circuit rating and a higher blocking voltage at 650 V, TRENCHSTOP™ IGBT6 is a key contributor to robust and efficient motor designs.

Shop now

CIPOS™

The energy-efficient CIPOS™ Mini module integrates various power and control components to increase reliability, to optimize PCB size, and system costs. This simplifies power design and reduces time-to-market.

Shop now

EVAL-2EDL23I06PJ

Optimized 600 V half bridge gate driver IC with LS-SOI technology to control THT Highspeed3-IGBT IKP20N60H3 in TO220 package.

Shop now

EVAL-6EDL04N02PR

Evaluation board for 6EDL04N02PR - Full bridge 3 phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180 V IGBTs.

Shop now

EVAL-6EDL04I06PT

Evaluation board for 6EDL04I06PT - Full bridge 3 phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 600 V IGBTs.

Shop now

Refrigerator

Today’s consumers typically focus on three aspects: energy consumption, audible noise and compact design. Meanwhile, fridge manufacturers currently face more stringent regulations of the appliance’s form factor and are under constant pressure to reduce costs. Your objective as an engineer: provide compact, energy-efficient, cost-effective drive solutions for refrigerator compressors.

Product familyProducts
Inverter switchesTRENCHSTOP™ IGBT6 / RCD2 IGBTs
CoolMOS™ PFD7
PFC switchesTRENCHSTOP™ / High Speed 3 IGBT
CoolMOS™ P7
Gate driver ICs650 V SOI Level shift gate driver ICs
600 V JI Level shift gate driver ICs
IPMCIPOS™ Nano/ Micro / Mini
MicrocontrollersiMOTION™/ PSoC® 4/6 / XMC™
Driver for PFC & aux supplyIntegrated power stage - CoolSET™ Linear voltage and DC/DC switching regulators
Magnetic sensorsXENSIV™ Hall Switches and angle sensors
Current sensorsXENSIV™ - high-precision coreless current sensors for industrial applications
SecurityOPTIGA™ Trust product family

Solution overview


iMOTION™

iMOTION™ ICs integrate all the control and analog interface functions required for sensorless field-oriented control (FOC) of PM motors using DC link or leg shunt current measurements.

Shop now

TRENCHSTOP™

The TRENCHSTOP™ IGBT6 offers up to 20% lower losses, short circuit rating and a higher blocking voltage at 650 V, TRENCHSTOP™ IGBT6 is a key contributor to robust and efficient motor designs.

Shop now

CIPOS™

The energy-efficient CIPOS™ Mini module integrates various power and control components to increase reliability, to optimize PCB size, and system costs. This simplifies power design and reduces time-to-market.

Shop now

EVAL-IMOTION2GO

The starter kit is particularly useful for the first introduction to and the evaluation of the iMOTION™ tools and software, being an all-on-one system, powered by the USB power.

Shop now

EVAL-M3-TS6-665PN

A complete evaluation board including PFC integration discrete IGBT and gate driver for motor drives application. Ready to use three-phase inverter power stage with 600 V blocking voltage and up to 500 W.

Shop now

EVAL_DRIVE_ 3PH_PFD7

Three-phase inverter power stage with half-bridge gate-driver IC based on CoolMOS™ PFD7, the latest Infineon’s SJ technology with fast body diode.

Shop now

Washing machine

Modern washing machines feature improved energy efficiency, low acoustic noise, saving water and detergent, while connecting with a smart home. Functions such as stable and smooth start-stop operation, a wide range of washing programs and vibration suppression round out the list of must-haves – as well as the integration in a home automation network to support remote control and condition monitoring.

Application trendInfineon solutionAdded value
Energy efficiencyCIPOS™ Mini IM564-X6D Intelligent Power Module for power factor correction and inverterHighest power density and eiciency
InverterizationiMOTION™ IMC100A motor controller with Class-B certified Motion Control Engine 2.0Full set of features and protections, fast time to market
Energy efficiencyTRENCHSTOP™ 5 IGBTs with advanced isolation, and Rapid and CoolSiC™ diodes for power factor correctionHigh power density and low EMI
Smart HomePSoC® 6 family of dual core microcontrollers M4 / M0+ with ultra low power and high performanceFull feature set and IoT security
Smart HomeWICED® Wi-Fi® + Bluetooth® combos with IEEE 802.11a/b/g/n/ac WLAN and Bluetooth® in a single-chip solutionEase of use and full compatibility
Hardware securityOPTIGA™ family to both verify that genuine parts are used and to establish secured communication to the cloud or other devicesBrand protection and secured communication

Solution overview


CIPOS™ IPMs

The energy-efficient CIPOS™ modules integrate various power and control components to increase reliability, optimize PCB size and reduce system costs. This simplifies power design and reduces time-to-market.

Shop now

PSoC® 6 microcontroller

PSoC® 6 architecture is an ultra low power MCU offering the processing performance needed by IoT devices. It provides integrated hardware and software security features for IoT systems that require robust protection.

Shop now

WiFi/BLE combo controllers

WICED® is a full-featured platform with proven Software Development Kits (SDKs) and turnkey hardware solutions from Infineon partners to readily enable Wi-Fi and Bluetooth connectivity in system designs.

Shop now

OPTIGA™ Trust family

OPTIGA™ Trust family provides the root of trust for both connected and non-connected devices. The broad portfolio of products combines ease of integration with robust security capabilities.

Shop now

Videos

Infineon Smart Homes

Inverterization

One-stop shop for major home appliances