Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIDEAL
Manufacturer Part No45-120.
Order Code1859605
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product Range-
SVHCTo Be Advised
Alternatives for 45-120.
3 Products Found
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid & Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0000