You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HAQSPA_R
Air Quality Meter, 0% to 100%, 400ppm to 2000ppm
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- HAQSPA_R
- Order Code:
- 3442840
- Technical Datasheet:
- HAQSPA_R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 0% to 100%
- :
- -
- :
- 400ppm to 2000ppm
- :
- -
Technical Documents (1)
Product Overview
- Honeywell air quality monitor
- Tracks CO2, PM2.5, HCHO, TVOC, temperature and humidity and Honeywell's unique IQ%
- Check the quality of the air
- Made of alloy and plastic
- Red, orange and green indicators show at a glance the quality of the air you are breathing
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €268.13 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.