You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G125-MC11605M1-0150L - 

Cable Assembly, Gecko Screw Lock Plug to Free End, 16 Ways, 1.25 mm, 2 Row, 150 mm, 5.9 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
G125-MC11605M1-0150L
Order Code:
2965912
Product Range
Gecko SL G125 Series
See all Technical Docs

Product Information


:
Gecko Screw Lock Plug to Free End

:
16Ways

:
1.25mm

:
2 Row

:
150mm

:
5.9"

:
Gecko SL G125 Series

:
28AWG

:
White

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
  • With screw fixings
  • 2A per contact (all electrically loaded; 2.8A per individual contact)
  • 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
  • Improved operating temperature range: -65°C to +150°C
  • 1,000 Mating cycles durability
  • Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
  • Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
  • No. 1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
  • Cable connectors feature a rear potting wall adding an extra level of strain relief

Applications

Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications

Associated Products

Compare Selected

7 In stock

7 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/07/20

€32.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €32.02
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €30.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €28.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €23.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.