Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €37.660 |
3+ | €36.910 |
Price for:Each
Minimum: 1
Multiple: 1
€37.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457C801E
Order Code2763790
Product Range1457-EMI
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.73mm
External Width - Metric58.93mm
External Depth - Metric80.01mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial2.32"
External Depth - Imperial3.15"
Product Range1457-EMI
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.73mm
External Depth - Metric
80.01mm
Body Colour
Transparent
External Height - Imperial
1.21"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
58.93mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
1457-EMI
Configurable
Yes
Technical Docs (2)
Alternatives for 1457C801E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
WEEE Code:0000