Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00139906
Order Code3409465
Also Known AsGTIN UPC EAN: 4047443404985
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00139906
Order Code3409465
Also Known AsGTIN UPC EAN: 4047443404985
DirectivityUnidirectional
Output Impedance2200ohm
Frequency Response Min50Hz
Frequency Response Max16kHz
Sensitivity-38dB ±3dB
Connector TypeUSB
Lead Length2m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
High quality USB microphone with desktop tripod stand that provides exceptional recording quality and clear, natural audio reproduction; ideal for a range of applications such as Live Messenger, online gaming, streaming, Skype and voice-controlled applications.
- Ergonomic design and shape for comfortable use
- Secure position thanks to stable tripod with adjustable tilt
- Mute function
- Standard USB connection suitable for almost any PC or laptop
- 2m Cable length for freedom of movement
- Supports Win Vista/7/8/10 and Mac OS X
- 2 Year manufacturer warranty
Contents
Microphone, tripod and user guide
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
50Hz
Sensitivity
-38dB ±3dB
Lead Length
2m
SVHC
No SVHC (15-Jan-2018)
Output Impedance
2200ohm
Frequency Response Max
16kHz
Connector Type
USB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
WEEE Code:0306