Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00124183
Order Code3410004
Also Known AsGTIN UPC EAN: 4047443328380
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00124183
Order Code3410004
Also Known AsGTIN UPC EAN: 4047443328380
Memory Capacity128GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Sleek flash drive that delivers transfer rates up to 70MB/s, ideal for direct Full HD recording.
- Durable, hiqh quality metallic casing with silver finish
- Retractable connector with sliding mechanism
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win 7/8/10 and Mac OS
- Dimensions (HxWxD): 7x20x54mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
-
USB Specification
USB 3.0
Operating Temperature Min
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
WEEE Code:0314