Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00123980
Order Code3498564
Also Known AsGTIN UPC EAN: 4047443246844
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00123980
Order Code3498564
Also Known AsGTIN UPC EAN: 4047443246844
Flash Memory Card TypeMicroSDHC Card
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
High speed MicroSDHC card, ideal for high resolution 4K and 3D video recording.
- UHS Speed class 3 (transfer rates up to 80MB/s)
- Supplied with full size SD adaptor
- 10 Year manufacturer warranty
Contents
Contents: Memory card and SD adaptor
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
16GB
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability
WEEE Code:0314