Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101779
Order Code3403328
Product RangeHama Vienna
Also Known AsGTIN UPC EAN: 4047443368133
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00101779
Order Code3403328
Product RangeHama Vienna
Also Known AsGTIN UPC EAN: 4047443368133
External Height - Imperial19.69"
External Height - Metric500mm
External Width - Imperial12.99"
External Width - Metric330mm
External Depth - Imperial9.06"
External Depth - Metric230mm
Product RangeHama Vienna
SVHCNo SVHC (15-Jan-2018)
Product Overview
Ideal for outdoor activities, this rugged and sturdy laptop backpack provides convenient transportation, safe storage and protection for your laptop and its accessories. The rainproof zips protect from penetrating water and dirt and the large padded notebook compartment keeps your laptop safe and secure. A well made, reliable backpack with plenty of storage perfect for those on the go!
- Organiser structure in the front pocket makes it easy to find accessories such as pens and mobile phone
- Removeable laptop sleeve (420x270x50mm) gives greater protection for your laptop
- Rainproof zip protects from penetrating water and dirt
- Convenient laptop compartment that opens to the side
- Two large zipped compartments and two small zipped compartments on the side for extra storage
- Large document compartment for safely storing paperwork and files
- Padded back for ergonomic and comfortable carrying
- Headphone output
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
19.69"
External Width - Imperial
12.99"
External Depth - Imperial
9.06"
Product Range
Hama Vienna
External Height - Metric
500mm
External Width - Metric
330mm
External Depth - Metric
230mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.264
WEEE Code:0000