Print Page
Product Information
ManufacturerHAMA
Manufacturer Part No00101772
Order Code3403325
Product RangeHama Nice
Also Known AsGTIN UPC EAN: 4047443368065
External Height - Imperial11.81"
External Height - Metric300mm
External Width - Imperial16.54"
External Width - Metric420mm
External Depth - Imperial1.97"
External Depth - Metric50mm
Product RangeHama Nice
Product Overview
Stylishly designed, robust laptop case constructed from tough EVA material. The slim, rigid frame provides optimum all-round protection whilst conveniently keeping your laptop and all its accessories in one place.
- Large front pocket for storing additional accessories or personal items
- Trolley strap for convenient attachment to the handle of a trolley
- Tough EVA hard cover material provides optimum all-round protection
- Hook and loop strap for securing during transportation
- Detachable, length adjustable shoulder strap for added comfort
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
11.81"
External Width - Imperial
16.54"
External Depth - Imperial
1.97"
Product Range
Hama Nice
External Height - Metric
300mm
External Width - Metric
420mm
External Depth - Metric
50mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.642
WEEE Code:0000