Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101754
Order Code3403323
Product RangeHama Bordeaux
Also Known AsGTIN UPC EAN: 4047443367853
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No00101754
Order Code3403323
Product RangeHama Bordeaux
Also Known AsGTIN UPC EAN: 4047443367853
External Height - Imperial13.78"
External Height - Metric350mm
External Width - Imperial15.75"
External Width - Metric400mm
External Depth - Imperial2.76"
External Depth - Metric70mm
Product RangeHama Bordeaux
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Hama Bordeaux laptop bag has compartments suitable to store your mouse, headphones, power lead and paperwork, everything you need to take with you from home to the office or vice versa. Keep your laptop and all its accessories together in one convenient place.
- Stylish bag that lets you protect your laptop and accessories in style
- Spacious padded laptop compartment for screen sizes up to 15.6"
- Hook and loop fastener to secure laptop during transportation
- Large front pocket for additional accessories or personal items and four additional storage compartments within
- Two separate document compartments for safely storing important files and paperwork
- Reinforced metal outer border for added durability
- Removable padded shoulder strap and padded carry handle for added comfort
- 2 Year manufacturer warranty
Technical Specifications
External Height - Imperial
13.78"
External Width - Imperial
15.75"
External Depth - Imperial
2.76"
Product Range
Hama Bordeaux
External Height - Metric
350mm
External Width - Metric
400mm
External Depth - Metric
70mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.717
WEEE Code:0000