Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.140 |
Price for:Each
Minimum: 1
Multiple: 1
€11.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-CF2
Order Code3973249
Product RangeT18 Series
Tip / Nozzle Width2mm
Tip / Nozzle Style45° Bevel
For Use WithHAKKO FX-888, 928, 936, 937 & 703 Soldering Stations, 907, 907-ESD, 900M & 900M-ESD Soldering Irons
Product RangeT18 Series
SVHCTo Be Advised
Product Overview
T18-CF2 is a bevel soldering tip used with FX-888 soldering station, 913 ESD safe fume extraction iron (requires a fume extraction system), 907/907-ESD/900M/900M-ESD soldering iron, 928/936/936-ESD/937/703 soldering station.
- Tip size: 2 x 2.2mm
- Tip angle: 45°
- Tip length: 14.5mm
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
HAKKO FX-888, 928, 936, 937 & 703 Soldering Stations, 907, 907-ESD, 900M & 900M-ESD Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
45° Bevel
Product Range
T18 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000