Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,727.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,727.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFN1010-22
Order Code3934604
Supply Voltage VAC21V
Heat Temperature Max450°C
Output Power100W
Kit ContentsIOT Soldering Station
Product Range-
Plug Type-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
21V
Output Power
100W
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Heat Temperature Max
450°C
Kit Contents
IOT Soldering Station
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
WEEE Code:0000