Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,374.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,374.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoC5027
Order Code3934630
Accessory TypeBoard Holder
For Use WithHakko FR-810B Hot Air SMD Rework Station
Kit ContentsBoard Holder
Product Range-
SVHCTo Be Advised
Product Overview
C5027 board holder can be used independently or attached to the C5028 or C5029 handpiece fixtures for precise component rework. Features one-touch slide adjustment for fast and easy setup and fine x-axis adjustment. This board holder also features a quick load and unload assembly to simplify the insertion and removal of boards.
- Board holder for the FR-810B/811
Technical Specifications
Accessory Type
Board Holder
Kit Contents
Board Holder
SVHC
To Be Advised
For Use With
Hakko FR-810B Hot Air SMD Rework Station
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.85
WEEE Code:0000