Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €357.940 |
Price for:Each
Minimum: 1
Multiple: 1
€357.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoA1470
Order Code3973229
For Use WithHakko 852 9 x 9 x 12.4mm SMD Rework Station
Tip / Nozzle StyleNozzle
Tip / Nozzle Width9mm
Tip / Nozzle Length9mm
Product Range-
SVHCTo Be Advised
Product Overview
A1470 is a hot air nozzle for use with Hakko FR-811/810B/803B/802/801.
Notes
Requires adapter B5058 for use with the FR-810.
Technical Specifications
For Use With
Hakko 852 9 x 9 x 12.4mm SMD Rework Station
Tip / Nozzle Width
9mm
Product Range
-
Tip / Nozzle Style
Nozzle
Tip / Nozzle Length
9mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000