Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.730 |
Price for:Each
Minimum: 1
Multiple: 1
€146.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoA1125B
Order Code3973226
For Use WithHAKKO FR-801, FR-811, FR-802, FR-803/803B, FR-810/810B, FR-850/850B, FR-852 Rework Systems
Tip / Nozzle StyleQFP
Tip / Nozzle Width10mm
Tip / Nozzle Length10mm
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
HAKKO FR-801, FR-811, FR-802, FR-803/803B, FR-810/810B, FR-850/850B, FR-852 Rework Systems
Tip / Nozzle Width
10mm
Product Range
-
Tip / Nozzle Style
QFP
Tip / Nozzle Length
10mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000