You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2717.B
Storage Case, Explorer, Black, 3.07", 78mm, 194mm
- Manufacturer:
- GT LINE GT LINE
- Manufacturer Part No:
- 2717.B
- Order Code:
- 7536569
- Technical Datasheet:
- 2717.B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Black
- :
- 3.07"
- :
- 78mm
- :
- -
- :
- 194mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- IP67 Protection rating
Applications
Industrial, Avionics, Aerospace, Defence, Military, Computers & Computer Peripherals
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price |
---|---|---|
1+ | €107.61 | |
10+ | €85.28 | |
25+ | €82.18 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.