Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerGRATNELLS
Manufacturer Part NoSEA1
Order Code3409837
Product RangeGratnell Trays
For Use WithGratnell F3 Tray
Accessory TypeSeat
Product RangeGratnell Trays
SVHCNo SVHC (16-Jan-2020)
Product Overview
A padded seat that can be fitted into the top of a Gratnells F3 tray to allow small children to sit on it comfortably.
- Washable midnight blue cover
- Made from fire retardant vinyl
- Dimensions (LxWxH): 388mm x 275mm x 30mm
Technical Specifications
For Use With
Gratnell F3 Tray
Product Range
Gratnell Trays
Accessory Type
Seat
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391
WEEE Code:0000