You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F2GG

F2GG -GRATNELLS - DEEP TRAY GRASS GREEN

GRATNELLS F2GG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GRATNELLS GRATNELLS
Manufacturer Part No:
F2GG
Order Code:
3409827
Product Range
Gratnell Trays

Product Range Selector (Gratnell Trays)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Polypropylene (PP)
:
150mm
:
312mm
:
427mm
:
Gratnell Trays
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

  • Storage solution for use in the classroom
  • BSI tested and approved for education
  • Designed to fit 450mm deep furniture
  • Polypropylene construction
  • Fully recyclable design
  • External dimensions (LxWxH): 427mm x 312mm x 150mm
  • Internal dimensions (LxWxH): 385mm x 283mm x 140mm
  • Capacity: 15L

80 In stock

Supplier Direct Ship

With you in 5 business days

€4.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €4.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange