Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044101
Order Code3532522
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947002503
No Longer Stocked
Product Information
ManufacturerGORILLA
Manufacturer Part No3044101
Order Code3532522
Product RangeGorilla - Mounting Tape
Also Known AsGTIN UPC EAN: 5704947002503
Adhesive Type-
Tape Backing Material-
Tape ColourClear
Total Tape Thickness-
Roll Length - Imperial4.93ft
Roll Length - Metric1.5m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeGorilla - Mounting Tape
SVHCNo SVHC (25-Jun-2025)
Product Overview
Gorilla Mounting Tape is a quick and easy way to mount. This is a double-sided tape which delivers an instant, crystal clear and weatherproof bond, making it ideal for indoor or outdoor use. With the ability to grip to smooth and rough surfaces, the Gorilla Mounting Tape is perfect for mounting without traditional fasteners.
- Double Sided Tape - Coated with adhesive on both sides for easy hanging
- Instand Hold - Delivers a fast & easy permanent bond
- Strong Hold - Sticks to smooth and rough surfaces
- Weatherproof for indoor and outdoor use
- Crystal clear adhesive won't yellow over time
- Bonds to: Brick, concrete, stone, glass, metal, plastic, tile, wood and more
Technical Specifications
Adhesive Type
-
Tape Colour
Clear
Roll Length - Imperial
4.93ft
Tape Width - Imperial
0.98"
Product Range
Gorilla - Mounting Tape
Tape Backing Material
-
Total Tape Thickness
-
Roll Length - Metric
1.5m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
WEEE Code:0000