You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT4

Gorilla Tub Heavy Duty Bucket 22L Yellow

GORILLA TUB TT4
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TT4
Order Code:
3391116
Also Known As:
GTIN UPC EAN: 729848007827

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22l

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A heavy duty bucket with two extremely strong handles and flexible body make handling much easier than any other bucket or tub. Ideal for carrying, mixing, pouring, scooping, plastering, storing, washing, gardening, pets
  • Reinforced ribbing for extra strength
  • Frost and UV ray resistant
  • Thicker walls make it great for carrying rubble or sand
  • Flexible sides mean dried mix can be knocked out easily
  • Capacity: 22 Litre
  • H x Dia: 260 x 370mm

Also Known As

GTIN UPC EAN: 729848007827

15 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€12.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --