You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPMICRO.GBK

Micro Gorilla Tub, 0.37L Black

GORILLA TUB SPMICRO.GBK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPMICRO.GBK
Order Code:
3391110
Product Range
Gorilla Tub - Micro Tubs
Also Known As:
GTIN UPC EAN: 729848007100

Product Range Selector (Gorilla Tub - Micro Tubs)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.37l

:
Plastic

:
Gorilla Tub - Micro Tubs

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The baby of the flexible tub range, the Micro Gorilla Tub is ideal for use around the home, office, garden and stable. They are food grade, non toxic and toy safe so are perfect for use in the home and with food. Previously known as Tubtrugs.
  • Virtually indestructable
  • Food Grade
  • Non-Toxic
  • Child Safe
  • Animal Safe
  • Frost/UV Resistant
  • Flexible yet Very Strong
  • Capacity: 0.37 Litre
  • H x Dia (70 x 95mm)

Also Known As

GTIN UPC EAN: 729848007100

46 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€0.983

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.983
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --