You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FL 101 PLUS
Desk Light, 24W, Fluorescent, 1050mm Adjustable Arm, White, EU/UK
- Manufacturer:
- GLAMOX LUXO GLAMOX LUXO
- Manufacturer Part No:
- FL 101 PLUS
- Order Code:
- 2447951
- Technical Datasheet:
- FL 101 PLUS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Compact Fluorescent
- :
- -
- :
- -
- :
- 24W
- :
- -
- :
- EU, UK
Technical Documents (2)
Product Overview
- Standard with table clamp
- Effective and reliable
- 1050 mm Arm Length
Applications
Industrial, Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €227.35 | |
3+ | €222.80 | |
5+ | €218.26 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.