Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE LIGHTING
Manufacturer Part No88536.
Order Code3390771
Also Known AsGTIN UPC EAN: 0043168885362
No Longer Stocked
Product Information
ManufacturerGE LIGHTING
Manufacturer Part No88536.
Order Code3390771
Also Known AsGTIN UPC EAN: 0043168885362
Supply Voltage240V
Power Rating1kW
Length152mm
Reflector Dia203mm
Color Temperature Typ3200K
Technical Specifications
Supply Voltage
240V
Length
152mm
Color Temperature Typ
3200K
Power Rating
1kW
Reflector Dia
203mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85391000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.006
WEEE Code:0000