Product Information
Product Overview
The GS1011MEP-EVB2-S2W-WEB evaluation board supports the GS1011MEP (802.11b) module which provides customers the mean to evaluate the capabilities of ultra low power wireless solutions for Wi Fi networks. The serial to Wi Fi embedded software on the modules allows devices and appliances to easily add Wi Fi capabilities to their products with minor impact on the host microcontroller firmware. The evaluation board comes with preloaded serial to Wi Fi firmware that supports a limited AP mode, with built in web server for provisioning the device. The evaluation board works in conjunction with the serial to Wi Fi evaluation kit software and firmware. The evaluation board has various jumpers, switches, push buttons and LEDs that provide support for evaluating different features and configuration based on the firmware loaded from the evaluation kit.
- Operates with 802.11b/g/n access points at speeds up to 11Mbps (802.11b)
- UART, SPI, GPIO, I2C, ADC, JTAG interfaces
- Push button support for alarms, WPS and factory firmware restore
- Brings Wi Fi and web connectivity to any device with a microcontroller and serial host interface
- Reduces development time, testing and certification burden, accelerating time to market
- Firmware provides full Wi Fi and networking stack services (TCP/UPD/IP, HTTP, DNS, DHCP and SSL)
- External SPI flash memory for firmware upgrade and restore
- 2.4GHz to 2.497GHz radio frequency
Applications
Communications & Networking, Wireless, RF Communications
Contents
GS1011MEE evaluation board, AC power adapter, Preloaded firmware, Serial to Wi-Fi interface application, Embedded HTTP server with Wi-Fi and IP network configuration pages, Limited AP.
Technical Specifications
Communication & Networking
GS1011MEP
Evaluation Board GS1011M
No SVHC (15-Jun-2015)
GainSpan
WiFi
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate