You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SK-FM3-100PMC-9BF516N-JL

Evaluation Board, MB9Bx10 MCU's, Two 7-Segment LED-Displays, J-Link - JTAG Adapter

FUJITSU SK-FM3-100PMC-9BF516N-JL
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-FM3-100PMC-9BF516N-JL
Order Code:
2113104
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fujitsu

:
32bit

:
FM3

:
ARM

:
Cortex-M3

:
MB9B510

:
Eval Board, USB Cable, CD, J-Link JTAG Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SK-FM3-100PMC-9BF516N-JL is a low cost starter kit based on the FM3 microcontroller MB9BF516N and JLink JTAG adapter. MB9B500N series are a highly integrated 32bit microcontroller that target for high performance and cost sensitive embedded control applications. The MB9B500N series are based on the ARM Cortex-M3 processor and on chip flash memory and SRAM, and peripheral functions, including motor control timers, ADCs and communication interfaces (USB, CAN, UART, CSIO, I2C, LIN). JLink is a USB powered JTAG emulator supporting a large number of CPU cores.
  • UART transceiver (SUB D9 connector)
  • USB to serial converter (Type B connector)
  • High speed CAN transceiver (SUB D9 connector)
  • USB MiniHost (Type A connector), USB Device (Type B connector)
  • JTAG and TRACE interface each on a 20 pin header
  • TSC interface to connect for example the SK-TSC-1127S-SB
  • Reset button, Reset LED, User button, LED display (7 segment)
  • All 100 pins routed to pin header
  • On board 5V and 3V voltage regulators, Power LED
  • Power supply via USB (UART B), USB device, JTAG or external with a 8V to 12V power connector

Applications

Communications & Networking

Contents

Board, J-Link JTAG adapter, Cable, CD.

Warnings

This board and its deliverables must only be used for test applications in an evaluation laboratory environment.

No Longer Manufactured

€399.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €399.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --