Low

FLUKE TIS20 9HZ - 

Thermal Imager with IR-Fusion® Technology, 120 x 90 Resolution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE TIS20 9HZ
Order Code:
2491185
Also Known As:
FLK-TIS20 9HZ
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
120 x 90
:
35.7° x 26.8°
:
18"
:
9Hz
:
0.1°C
:
-20°C
:
350°C
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke TiS Thermal Imagers are built for performance with features that help you easily and quickly identify problems before they become expensive failures. Get improved resolution that delivers the right image quality you need to make the proper diagnosis.
  • Reduce the amount of time it takes to get an in focus image with manual or fixed focus options
  • Share images in real-time with Fluke Connect®
  • Removable 4GB micro SD card
  • Create and email reports from the jobsite with Fluke Connect®
  • Smart battery system
  • 3.5 inch, 320x240 LCD

Applications

Test & Measurement, Maintenance & Repair, Sensing & Instrumentation

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

FLK-TIS20 9HZ

Associated Products

Related Searches

3 In stock

3 deliver in 2-3 days from our Liege warehouse

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€1,395.00 1395.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1,395.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.