You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

EXCLUSIVE - FLUKE 289 FLUKEVIEW®

Handheld Digital Multimeter, 50000 Count, True RMS, Auto, Manual, 4.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
EXCLUSIVE - FLUKE 289 FLUKEVIEW®
Order Code:
2989842
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature

:
4.75

:
True RMS

:
50000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
0.5Gohm

:
Lifetime Warranty

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Maximize productivity with the combined Fluke 289 and FlukeView forms combo kit. With built-in data logger and TrendCapture capability, the 289 helps you track down elusive, intermittent problems, monitoring equipment with any of its functions while you do other jobs. FlukeView forms software allow you to overlay your logged data from six meters or six time periods to find cause and effect relationships or for condition monitoring. Turn your data into meaningful graphs and tables for a professional report. Designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment.
  • TrendCapture quickly graphically displays logged data session
  • Zoom on trend provides unprecedented ability to view and analyse TrendCapture data
  • Selectable ac filter helps display a steadier reading when the input signal is changing rapidly or noisy
  • Adjustable recording and auto hold thresholds
  • Large 50,000 count, 1/4 VGA dot matrix display with white backlight
  • Logging function with expanded memory for unattended monitoring of signals over time
  • Save multiple logging sessions before pc download is necessary
  • Low Pass filter for accurate voltage and frequency measurements at the same time on noisy equipment
  • LoZ Volts low impedance voltage function prevents false readings due to "ghost" voltage
  • Real time clock for automatic time stamping of saved readings
  • Multi-lingual interface

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Fluke 289 Multimeter, FlukeView® Forms Software with cable, AC175 Alligator Clips, 80BK-A Thermocouple Probe, TL71 Silicon Test Lead Set, TPAK Magnetic Hanging Kit, C280 Soft Case, Amp Jack Plug Set. Requires Fluke ir3000 FC Infrared Connector for Fluke Connect communication (not included in FVF Kit)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

7 In stock

6 in stock for next day delivery (Liege stock)
1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/01/21

€708.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €708.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange