You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 1664 UK-DMM
FLUKE 1664 UK-DMM -FLUKE - Multifunction Installation Tester, 1660 Series, 500VAC Max/500VDC Max/20Mohm to 1000Mohm
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 1664 UK-DMM
- Order Code:
- 2783263
- Product Range
- 1660 Series
- Technical Datasheet:
- FLUKE 1664 UK-DMM Datasheet
Product Range Selector (1660 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Frequency, Resistance, Voltage
- :
- -
- :
- 500V
- :
- 500V
- :
- 500V
- :
- -
- :
- 20Mohm
- :
- 1Gohm
- :
- 125mm
- :
- 1660 Series
Technical Docs (1)
Product Overview
- Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
- Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
- Measure RCD trip current & trip time in parallel, 2 measurements at once and a dual display
- Clear and large display with backlight, exceptionally wide viewing angle for easy and safe readings
- PASS/FAIL indication for RCD test results, variable RCD current mode for customized settings
- Loop and line resistance with mohm resolution, extended memory with 3 layers
- Battery size, quantity is type AA, 6 each and IP-40 rated sealing
- CAT III / 500V, CAT IV 300V overvoltage, safety standard complies CAN/CSA c22.2 No. 1010 2nd edition
- Complies with EN61010-1 Ed 2.0 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000
Applications
Test & Measurement
Contents
FLUKE 1664 UK-DMM, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User manual on CD-ROM.
2 In stock
2 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit