You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 1664 SCH-DMM/F

FLUKE 1664 SCH-DMM/F -FLUKE - Multifunction Installation Tester, 1660 Series, 500VAC Max/500VDC Max/20Mohm to 1000Mohm

FLUKE FLUKE 1664 SCH-DMM/F
FLUKE FLUKE 1664 SCH-DMM/F
FLUKE FLUKE 1664 SCH-DMM/F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1664 SCH-DMM/F
Order Code:
2783264
Product Range
1660 Series
See all Technical Docs

Product Range Selector (1660 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Current, Frequency, Resistance, Voltage
:
-
:
500V
:
500V
:
500V
:
-
:
20Mohm
:
1Gohm
:
125mm
:
1660 Series
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FLUKE 1664 SCH-DMM/F is a multifunction installation tester which is the only tester with 'insulation pre-test' feature. If the tester detects that an appliance is connected to the system under test, it stops insulation test, helping eliminate accidental damage. Auto test performs seven tests with one button press, reducing number of manual connections and decreasing possibility of making errors. The 1664 FC also gives Fluke Connect, so can send test results to Smartphone and collaborate with others. Can import data into Fluke DMS to process and generate certificates. Auto test performs seven tests with one button press, reducing number of manual connections and decreasing the possibility of making errors. It perform autotest to test line/loop impedance, RCD trip current/trip time, insulation tests with a single connection, additional high current loop mode, faster measurements compared to loop tests with non-trip mode for RCDs and Z-max memory for loop tests.
  • Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
  • Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
  • Measure RCD trip current & trip time in parallel, 2 measurements at once and a dual display
  • Clear and large display with backlight, exceptionally wide viewing angle for easy and safe readings
  • PASS/FAIL indication for RCD test results, variable RCD current mode for customized settings
  • Loop and line resistance with mohm resolution, extended memory with 3 layers
  • Battery size, quantity is type AA, 6 each and IP-40 rated sealing
  • CAT III / 500V, CAT IV 300V overvoltage, safety standard complies CAN/CSA c22.2 No. 1010 2nd edition
  • Complies with EN61010-1 Ed 2.0 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000

Applications

Test & Measurement

Contents

FLUKE 1664 SCH-DMM/F, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User manual on CD-ROM.

No Longer Manufactured

€1,493.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,493.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange