You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 1663 SCH-DMM/F

FLUKE 1663 SCH-DMM/F -FLUKE - Multifunction Installation Tester, 1660 Series, 500VAC Max/500VDC Max/20Mohm to 1000Mohm

FLUKE FLUKE 1663 SCH-DMM/F
FLUKE FLUKE 1663 SCH-DMM/F
FLUKE FLUKE 1663 SCH-DMM/F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 1663 SCH-DMM/F
Order Code:
2783262
Product Range
1660 Series
See all Technical Docs

Product Range Selector (1660 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Current, Frequency, Resistance, Voltage
:
-
:
500V
:
500V
:
500V
:
20Mohm
:
-
:
125mm
:
1Gohm
:
1660 Series
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FLUKE 1663 SCH-DMM/F is a multifunction installation tester which is ideal for working professional. It is full featured functionality, advanced measurement capability yet easy to use. It puts more power in hands by quickly and efficiently testing to all local regulations, protecting appliances that may be inadvertently connected to the system under test and making it easy to share test results over Smartphone. It measurements continuity at L-N, N-PE inputs, test smooth dc sensitive RCDs (Type B), earth resistance, voltage, frequency, wiring polarity checker, detects broken N wires, insulation resistance, continuity, resistance, measure motor windings with continuity test, loop, line resistance, prospective earth fault current (PEFC/IK), prospective short-circuit current (PSC/IK), RCD switching time, RCD tripping level, measures trip time, current for RCD type A, AC in one test, RCD variable current, automatic RCD test sequence, phase sequence indicator.
  • On/Off switchable auto-start for RCD & loop test
  • Self test
  • Illuminated display
  • Memory interface, Z max memory, computer interface (with optional FlukeView, Fluke DMS software)
  • Battery size, quantity is type AA, 6 each
  • IP-40 rated sealing
  • CAT III / 500V, CAT IV 300V overvoltage, safety standard complies CAN/CSA c22.2 no. 1010 2nd edition
  • Complies with EN61010-1 Ed 2.0 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000
  • Dimension of 10cm x 25cm x 12.5cm

Applications

Test & Measurement

Contents

FLUKE 1663 SCH-DMM/F, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM.

3 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

€1,299.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,299.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange