You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLK-115/TLK-225-1 - 

Handheld Digital Multimeter, True rms, 20 A, 600 V

FLK-115/TLK-225-1 - Handheld Digital Multimeter, True rms, 20 A, 600 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-115/TLK-225-1
Order Code:
2841238
Product Range
Fluke 115 Series
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
:
3.75
:
True RMS
:
6000
:
Auto, Manual
:
600V
:
600V
:
10A
:
10A
:
40Mohm
:
3 Years
:
Fluke 115 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK-115/TLK-225-1 from Fluke is a combo pack of True-RMS digital multimeter and SureGrip™ master accessory set. The Fluke 115 is the solution for a wide variety of electrical and electronic testing applications. It measures DC millivolts, DC volts, AC millivolts true-RMS, AC volts true-RMS, continuity, ohms, diode test, capacitance, Lo-Z capacitance, AC amps, DC amps and frequency. The device features 6000 counts updates 4 per second display, 33 segments updates 32 per second bar graph. Product comes with 3 years warranty. The safety compliances are ANSI/ISA 82.02.01 (61010-1) 2004, CAN/CSA C22.2 No 61010-1-04, UL 6101B (2003) and IEC/EN 61010-1 2nd edition for measurement category III, 600V, pollution degree 2, EMC EN61326-1. The multimeter is UL, CSA, TUV, N10140 and VDE certificated. Special bundle consisting of Fluke 115 Digital Multimeter and Fluke TLK-225 SureGrip™ Master Accessory set
  • Auto/manual ranging
  • DC millivolts: 600mV measurement range, DC volts: 6V/60V/600V measurement range
  • AC mV true-RMS: 600mV measurement range, AC volts true-RMS: 6V/60V/600V measurement range
  • 600 ohm continuity measurement range, 2V diode test measurement range
  • Ohm measurement range: 600/6K/60K/600K/6M/40Mohm
  • 1000nF/10µF/100µF/ 9999µF/100µF capacitance and 1nF to 500µF Lo-Z capacitance measurement range
  • AC amps true-RMS (45Hz to 500Hz) and DC amps: 6/10A measurement range
  • Frequency measurement range: 99.99Hz/999.9 Hz/9.999KHz/50KHz
  • Low battery indication, compact case with removable holster
  • Min/max/average to record signal fluctuations, display hold

Contents

FLK-115 digital multimeter, Holster, Installed 9V battery, 4mm silicone test lead set, User manual and TLK-225 -1, SureGrip™ master accessory set (AC220 SureGrip™ alligator clip set, AC280 SureGrip™ hook clip set, AC283 SureGrip™ pincer clip set, AC285 SureGrip™ large jaw alligator clip set, TP238 SureGrip™ insulated test probe set, TL224 SureGrip™ silicone test lead set).

Related Searches

30 In stock

30 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

10 will be available for delivery on 24/06/19

More stock available week commencing 24/06/19

€199.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €199.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.