You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DM284 - 

Imaging Multimeter, True RMS, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
DM284
Order Code:
2671565
Also Known As:
GTIN UPC EAN: 0793950372845
Technical Datasheet:
DM284   Datasheet
See all Technical Docs

Product Information

:
160 x 120
:
46° x 35°
:
10A
:
4mA
:
1kV
:
600mV
:
50Mohm
:
10000µF
:
-10°C
:
150°C
:
10 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR DM284 Imaging Multimeter with IGM is a professional, all in one True RMS digital multimeter and thermal imager that can show you exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160x120 FLIR thermal imager, the DM284 visually guides you to the precise location of an electrical problem, helping you pinpoint hot spots faster and more efficiently. IGM enables you to scan panels, connectors, and wires without requiring any direct contact enabling you to do your job at a safe distance. Once you find an issue with IGM, the DM284 can verify and confirm your findings with advanced contact measurement features to help solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service, and HVAC work. Complete with Type K thermocouple, silicone test leads with holder, CAT IV insulated alligator probes and a user manual.
  • See precisely where you need to measure with the 160x120-resolution FLIR thermal imager
  • All-in-one tool, carry just one device and always have access to thermal imaging
  • 18-function DMM including VFD mode, True RMS, LoZ, and NCV
  • View thermal and electrical thermocouple measurements simultaneously
  • Durable and drop tested with 10-year warranty

Applications

Test & Measurement, Industrial

Contents

DM284, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, Type K thermocouple alligator probes, soft carrying case.

Also Known As

GTIN UPC EAN: 0793950372845

Alternatives for DM284

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ €594.00  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 01/07/19

Contact me when back in stock

€610.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €610.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.