Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Fixed Mains Voltage Fire Rated Downlight
- Fire tested and assessed for up to 90 minutes
- Complies with Fire Safety & Sound Insulation requirements of the national UK Building Regulations
- In-built protection against the spread of fire and noise pollution
- In the event of a fire the intumescent material completely seals the downlighter
- Maintains acoustic barrier
- Easy to install, with strong springs for a better ceiling fit
- Ventilation holes in top for cooler operation
- Coated pressed steel
- Complies to BS 476: Parts 21 & 23: 1987 and Hospital Regulation HTM 81
- Part "E" compliant (Acoustics)
- Lamps not supplied
Technical Specifications
Light Source
-
Input Voltage
230V
Color Temperature Typ
-
Product Range
-
Input Power
-
Light Colour
-
Ceiling Hole Dia
65mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335
WEEE Code:0000