You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FM100
Air Quality Meter, 0 °C, 50 °C, 20% to 90%
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- FM100
- Order Code:
- 2862188
- Technical Datasheet:
- FM100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0°C
- :
- 50°C
- :
- 20% to 90%
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Bright tri-coloured LED indicator in ppm: green <0.08, yellow = 0.08 to 0.79, red = 0.80 and above
- LCD alarm icon, LED turns red and loud audible beeper sounds when indoor CH2O level exceed set point
- Selectable CH2O unit as ppm or mg/m3
- ZERO re-calibration function
- Manual temperature and relative humidity compensation (adjustable)
- Designed with electrochemical CH2O sensor
- CH2O calibration function in fresh air
- Four display error codes for troubleshooting
- Low battery indicator, recover to factory setting function
- Product comes with 1 years warranty
Contents
Built-in stand, Side cover, Universal AC Adaptor (multi-plugs US, EU, UK and AU) and 4 AAA batteries.
Available to manufacturer lead time 4 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €184.57 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.