Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €30.730 |
Price for:Each
Minimum: 1
Multiple: 1
€30.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVATRON
Manufacturer Part NoPP105G
Order Code3390204
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric268mm
External Depth - Metric200mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial10.55"
External Depth - Imperial7.87"
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Desktop rounded edge case
- Recessed top and flat base
- PCB mounting points
- Screw together fixing
- Top recess dimensions (LxWxD): 248x130x1mm
- Height: 65mm (front); 77mm (rear)
- Wall thickness: 2.5mm
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
65mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
7.87"
Enclosure Material
ABS
External Width - Metric
268mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.55"
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585
WEEE Code:0000