Print Page
Product Overview
The MINI series Blade Fuse with single pole miniature circuit breaker designed for automotive application. It fits into fuse blocks designed to ISO 8820-3, type F. The automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. The Open circuit version ensures contacts staying open as long as power is on. The circuit breaker will reset after the load is removed. The Current ratings correspond to those of blade fuses. The blade fuse and circuit breaker of the same colour have the same rating to meets the requirements of SAE J553.
- -40 to 85°C Ambient temperature range
- Shock and vibration proof
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
24V
Product Range
MINI
Fuse Current
5A
Auto Blade Fuse Size
13.3mm x 7mm x 37.7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:0299