Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRB-R-2
Order Code3595907
Product RangeSRB Series
Grommet TypeStrain Relief
Cable Diameter Min-
Cable Diameter Max6.4mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia12.7mm
Panel Thickness Max2.5mm
Grommet ColourBlack
Product RangeSRB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
6.4mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2015)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
2.5mm
Product Range
SRB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99792
WEEE Code:0000