Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDON
Manufacturer Part NoFL25431SN
Order Code3762222
Product RangeEndon - Cosmos Series Downlights
Your Part Number
No Longer Stocked
Product Information
ManufacturerENDON
Manufacturer Part NoFL25431SN
Order Code3762222
Product RangeEndon - Cosmos Series Downlights
Light SourceLED
Input Power-
Input Voltage240V
Light ColourCool White
Color Temperature Typ5000K
Ceiling Hole Dia65mm
Product RangeEndon - Cosmos Series Downlights
SVHCTo Be Advised
Product Overview
LED downlight with a cool white LED colour temperature, finished in brushed chrome.
- Provides up to 90 minutes protection against the spread of fire
- Saves energy when compared to a filament downlight
- IP65 Rated
- Supplied with 5W LED driver
Technical Specifications
Light Source
LED
Input Voltage
240V
Color Temperature Typ
5000K
Product Range
Endon - Cosmos Series Downlights
Input Power
-
Light Colour
Cool White
Ceiling Hole Dia
65mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
WEEE Code:1301