You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KIT-PI2-WHITE-STARTER
KIT-PI2-WHITE-STARTER -ELEMENT14 - RASPBERRY PI 2 MODEL B WHITE STARTER KIT
- Manufacturer:
- ELEMENT14 ELEMENT14
- Manufacturer Part No:
- KIT-PI2-WHITE-STARTER
- Order Code:
- 2467612
- Product Range
- Kits and Bundles Including Pi
Product Range Selector (Kits and Bundles Including Pi)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- ARM7
- :
- BCM2836
- :
- Raspberry Pi 2 Model B, 8GB MicroSD Card, MicroSD card to SD Card Adapter, 2A International Power Supply, White Enclosure, 1m HDMI Cable
- :
- Kits and Bundles Including Pi
Technical Docs (1)
Product Overview
- Broadcom BCM2836 SoC full HD multimedia applications processor
- 1GB SDRAM operates at 450MHz
- 40 pin extended GPIO
- 10/100 Ethernet RJ45 onboard network
- 4 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education
Contents
Raspberry Pi 2 model B, 8GB MicroSD Card, MicroSD to SD card adapter, 2A International Power Supply, White Enclosure, 1m HDMI Cable.
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each