Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoEPVB400
Order Code1743750
Product RangePaint
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoEPVB400
Order Code1743750
Product RangePaint
Technical Datasheet
Coating TypeGeneral Purpose
Coating ApplicationsHome, Manufacturing, Repair, Workshop
Dispensing MethodCan
Coating ColourGreen
Volume400ml
Weight-
Product RangePaint
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Coating Type
General Purpose
Dispensing Method
Can
Volume
400ml
Product Range
Paint
Coating Applications
Home, Manufacturing, Repair, Workshop
Coating Colour
Green
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
Tariff No:32081090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402
UN Hazard Code:1950
WEEE Code:0000