You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

750-002

750-002 -EDDING - Pen, 750 Series, Gloss Paint Marker, Red, Bullet Tip

EDDING 750-002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDDING EDDING
Manufacturer Part No:
750-002
Order Code:
8762163
Product Range
750 Series
Also Known As:
GTIN UPC EAN: 4004764425754
Technical Datasheet:
750-002   Datasheet
See all Technical Docs

Product Range Selector (750 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
750 Series
:
Gloss Paint Marker
:
Red
:
Bullet Tip
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • Highly opaque paintmarker for permanent marking on almost all materials
  • Especially suitable for dark and transparent materials or surfaces
  • Low odour, quick drying ink that is resistant to many chemicals
  • Resistant up to 100°C
  • Smudgeproof, lightfast, water resistant
  • Stroke width: 2 - 4mm

Also Known As

GTIN UPC EAN: 4004764425754
Best Seller

292 In stock Need more?

Order before 6pm

With you next business day

€5.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €4.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --