You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750-001
750-001 -EDDING - Pen, 750 Series, Gloss Paint Marker, Black, Bullet Tip
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 750-001
- Order Code:
- 8762155
- Product Range
- 750 Series
- Also Known As:
- GTIN UPC EAN: 4004764425747
- Technical Datasheet:
- 750-001 Datasheet
Product Range Selector (750 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 750 Series
- :
- Gloss Paint Marker
- :
- Black
- :
- Bullet Tip
Technical Docs (1)
Product Overview
- Highly opaque paintmarker for permanent marking on almost all materials
- Especially suitable for dark and transparent materials or surfaces
- Low odour, quick drying ink that is resistant to many chemicals
- Resistant up to 100°C
- Smudgeproof, lightfast, water resistant
- Stroke width: 2 - 4mm
Also Known As
187 In stock
135 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
52 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 06/03/21
10 more will be available on 06/04/21
20 more will be available on 06/03/21
10 more will be available on 06/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €5.06 | |
10+ | €4.51 |
Pricing is unavailable. Please contact customer services.