You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ECO010
100L Heavy Duty Refuse Sacks, 200 Box - Black
- Manufacturer:
- ECOBAG ECOBAG
- Manufacturer Part No:
- ECO010
- Order Code:
- 3376691
- Product Range
- Ecobag - Heavy Duty Refuse Sacks
- Also Known As:
- GTIN UPC EAN: 5019685615503
Product Range Selector (Ecobag - Heavy Duty Refuse Sacks)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Refuse Sacks
- :
- Plastic
- :
- 100l
- :
- 37.99"
- :
- 965mm
- :
- 28.98"
- :
- 736mm
- :
- -
- :
- -
- :
- Ecobag - Heavy Duty Refuse Sacks
Technical Documents (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Size: 100 Litres, 736mm x 965mm
- Circumference (Rim): 1472mm
- Gauge: 140
- Quantity in box: 200
- Made from 100% recycled plastic material
- Manufactured in the UK
Also Known As
33 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
Quantity | Price | Your Price |
---|---|---|
1+ | €35.80 | |
4+ | €33.81 |
Pricing is unavailable. Please contact customer services.