Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoADJW8L
Order Code4224529
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095610359
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €17.430 (€21.4389) |
Price for:Each
Minimum: 1
Multiple: 1
€17.43 (€21.44 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoADJW8L
Order Code4224529
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095610359
Length200mm
Jaw Opening Max28mm
Product RangeEclipse - Adjustable Wrenches
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality
- Specially designed for the professional user
- The performance exceeds worldwide international standard specifications
- Ideal for use in plumbing, installation and automotive industries
- Exceptionally quick adjusting left handed screw thread to move the scaling jaw
- Tapered jaws and super slim 15° head angle with no protruding shank when fully open
- Allows the whole jaw to have the smallest turning circle possible for easy access to tight spaces
- Perfectly matched knurl and jaw teeth for smooth running
- Low rattle - No movement of the jaws after setting
- Wider jaw opening than industry standards increases the number of fasteners that can be turned
- Zinc Phosphate finish for excellent anti-corrosion properties
- Ergonomic designed handle for maximum comfort and grip
- Jaw Width: 28mm
Technical Specifications
Length
200mm
Product Range
Eclipse - Adjustable Wrenches
Jaw Opening Max
28mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265
WEEE Code:0000