Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoADJW6
Order Code4224524
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095068044
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €6.800 (€8.364) |
Price for:Each
Minimum: 1
Multiple: 1
€6.80 (€8.36 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoADJW6
Order Code4224524
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095068044
Length150mm
Jaw Opening Max34mm
Product RangeEclipse - Adjustable Wrenches
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality
- The wide jaw can be used to tighten large nuts and bolts
- Metric laser scale etched on to the jaw ensures fast setting of the tool
- Rust resistant lacquer extends the product life
- Ergonomic soft feel sleeve gives maxium comfort and grip
- Manufactured from Chrome Vanadium steel
- Lacquered finish with soft feel handle
- Jaw Width: 34mm
Technical Specifications
Length
150mm
Product Range
Eclipse - Adjustable Wrenches
Jaw Opening Max
34mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169
WEEE Code:0000