Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No71-432R
Order Code3377162
Product RangeEclipse - Bi-Metal Hacksaw Blades
Also Known AsGTIN UPC EAN: 5012095031253
No Longer Stocked
Product Information
ManufacturerECLIPSE
Manufacturer Part No71-432R
Order Code3377162
Product RangeEclipse - Bi-Metal Hacksaw Blades
Also Known AsGTIN UPC EAN: 5012095031253
Blade Length300mm
Product RangeEclipse - Bi-Metal Hacksaw Blades
SVHCNo SVHC (17-Dec-2015)
Product Overview
A virtually unbreakable bimetal HSS hacksaw blade for superb metal cutting performance and safety.
- Precision ground teeth eith a postive rake angle and smooth gullet for effective material removal
- Aggressive faster cut than standard milled hacksaw blades
- Blades stay sharp for long life
- Cuts through most types of metals including alloys and stainless steels
Technical Specifications
Blade Length
300mm
SVHC
No SVHC (17-Dec-2015)
Product Range
Eclipse - Bi-Metal Hacksaw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0000