Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP5-250/EA/SVB/N
Order Code3501385
Product RangeEaton P5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €494.540 |
Price for:Each
Minimum: 1
Multiple: 1
€494.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP5-250/EA/SVB/N
Order Code3501385
Product RangeEaton P5
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max250A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsIEC/EN 60947, VDE 0660, CSA, UL
Product RangeEaton P5
SVHCNo SVHC (17-Dec-2015)
Product Overview
P5-250/EA/SVB/N is a 3 pole + N, main switch. It is certified by CSA Std. C22.2 No. 14-05, EN 60947-3, IEC 60947, UL 508, VDE, CSA, CSA-C22.2 No. 14-05, UL category control no.: NLRV, NLRV7, IEC/EN 60204, VDE 0660, CSA file no.: 223805, IEC/EN 60947-3, UL file no.: E36332, IEC/EN 60947, CSA-C22.2 No. 94, CSA class no.: 3211-05, UL.
- NEMA 12 degree of protection, IP65 degree of protection (front side)
- 80,000 operations mechanical lifespan, flush mounting
- 8000VAC rated impulse withstand voltage
- 1600A rated breaking capacity at 220/230V (cos phi to IEC 60947-3)
- 15HP assigned motor power at 115/120V, 60Hz, 1-phase
- 55kW rated operational power at AC-3, 380/400V, 50Hz
- Red actuator colour, 8W equipment heat dissipation
- Product dimension (LxWxH) is 129.794mm x 149.86mm x 199.898mm
- Ambient temperature range from -25°C to 50°C
- Emergency switching off function, with red rotary handle and yellow locking ring
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
250A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN 60947, VDE 0660, CSA, UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
Eaton P5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.43
WEEE Code:0000