You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M22-L-W+M22-A

Incandescent Lamp, 22.5 mm, Round, RMQ-Titan M22 Series

EATON MOELLER M22-L-W+M22-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M22-L-W+M22-A
Order Code:
3718049
Product Range
RMQ-Titan M22 Series
Technical Datasheet:
M22-L-W+M22-A   Datasheet
See all Technical Docs

Product Range Selector (RMQ-Titan M22 Series)

See all from this product range

Product Overview

The M22-L-W+M22-A is an Indicating Light Operator with flush white round flat lens and plastic chrome front ring. This indicator light is compatible with RMQ-titan 22mm push buttons.
  • IP67 and IP69K Protection rating
  • 4000V Rated impulse withstand voltage
  • 30g Mechanical shock resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
22.5mm

:
-

:
-

:
Round

:
RMQ-Titan M22 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

€7.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €7.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €7.20
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €7.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €6.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --